Part Details for MB96F348RSBPMC-GSE2 by Spansion
Overview of MB96F348RSBPMC-GSE2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB96F348RSBPMC-GSE2
MB96F348RSBPMC-GSE2 CAD Models
MB96F348RSBPMC-GSE2 Part Data Attributes
|
MB96F348RSBPMC-GSE2
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB96F348RSBPMC-GSE2
Spansion
Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 278528 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 56 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB96F348RSBPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F348RSBPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F348RSBPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F348ASBPMC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348RSBPMC-GSE2 vs MB96F348ASBPMC-GSE2 |
MB96F348YSBPMC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348RSBPMC-GSE2 vs MB96F348YSBPMC-GSE2 |
MB96F348CSCPMC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348RSBPMC-GSE2 vs MB96F348CSCPMC-GSE2 |
MB96F348HSCPMC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348RSBPMC-GSE2 vs MB96F348HSCPMC-GSE2 |
MB96F346ASBPMC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348RSBPMC-GSE2 vs MB96F346ASBPMC-GSE2 |
MB96F346RSBPMC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348RSBPMC-GSE2 vs MB96F346RSBPMC-GSE2 |
MB96F348ASBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | Spansion | MB96F348RSBPMC-GSE2 vs MB96F348ASBPMC-GSE2 |
MB96F345FSPMC-GSE2 | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | Spansion | MB96F348RSBPMC-GSE2 vs MB96F345FSPMC-GSE2 |
MB96F346ASBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | Spansion | MB96F348RSBPMC-GSE2 vs MB96F346ASBPMC-GSE2 |
MB96F346YSBPMC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348RSBPMC-GSE2 vs MB96F346YSBPMC-GSE2 |