Part Details for MB91F469GBPB-GSE1 by FUJITSU Semiconductor Limited
Overview of MB91F469GBPB-GSE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16805GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD166104GS-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, /Embossed Tape | |
UPD16808GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for MB91F469GBPB-GSE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ |
Part Details for MB91F469GBPB-GSE1
MB91F469GBPB-GSE1 CAD Models
MB91F469GBPB-GSE1 Part Data Attributes
|
MB91F469GBPB-GSE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB91F469GBPB-GSE1
FUJITSU Semiconductor Limited
32-BIT, FLASH, 88MHz, RISC MICROCONTROLLER, PBGA320, 27 X 27 MM, 2.46 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-320
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | BGA, BGA320,20X20,50 | |
Pin Count | 320 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
CPU Family | FR60 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B320 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Number of I/O Lines | 205 | |
Number of Terminals | 320 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA320,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 2162688 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.76 mm | |
Speed | 88 MHz | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB91F469GBPB-GSE1
This table gives cross-reference parts and alternative options found for MB91F469GBPB-GSE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F469GBPB-GSE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91F469GBPB-GSE1 | RISC Microcontroller, 32-Bit, FLASH, 88MHz, CMOS, PBGA320, 27 X 27 MM, 2.46 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-320 | Spansion | MB91F469GBPB-GSE1 vs MB91F469GBPB-GSE1 |
MB91F469GBPB-GSE1 | RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 100MHz, CMOS, PBGA320, BGA-320 | Infineon Technologies AG | MB91F469GBPB-GSE1 vs MB91F469GBPB-GSE1 |
MB91F469GBPB-GSE1 | RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 100MHz, CMOS, PBGA320, BGA-320 | Cypress Semiconductor | MB91F469GBPB-GSE1 vs MB91F469GBPB-GSE1 |
MB91F469GBPB-GS | RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 100MHz, CMOS, PBGA320, BGA-320 | Cypress Semiconductor | MB91F469GBPB-GSE1 vs MB91F469GBPB-GS |
MB91F469GBPB-GS | RISC Microcontroller, 32-Bit, FLASH, 88MHz, CMOS, PBGA320, 27 X 27 MM, 2.46 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-320 | FUJITSU Semiconductor Limited | MB91F469GBPB-GSE1 vs MB91F469GBPB-GS |