Part Details for MB914T15F18PB by TE Connectivity
Overview of MB914T15F18PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB914T15F18PB
MB914T15F18PB CAD Models
MB914T15F18PB Part Data Attributes
|
MB914T15F18PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914T15F18PB
TE Connectivity
CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0020 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for MB914T15F18PB
This table gives cross-reference parts and alternative options found for MB914T15F18PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914T15F18PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468Y15D18PB | CONNECTOR, 18 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914T15F18PB vs MS27468Y15D18PB |
MS27468Y15B18PB | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914T15F18PB vs MS27468Y15B18PB |
MS27468E15A18PB | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB914T15F18PB vs MS27468E15A18PB |
MB914Y15N18PB | 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T15F18PB vs MB914Y15N18PB |
74010G-15B-18HB | MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T15F18PB vs 74010G-15B-18HB |
MS27468T-15B-18PB | MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T15F18PB vs MS27468T-15B-18PB |
MB914T15F18PB | 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T15F18PB vs MB914T15F18PB |
MS27468E-15B-18PB | MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T15F18PB vs MS27468E-15B-18PB |
MS27468T15B18HB | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MB914T15F18PB vs MS27468T15B18HB |
MS27468E-15F-18HB | MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T15F18PB vs MS27468E-15F-18HB |