MB914E25A35SB
Description: 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of MB914E25A35SB by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Smart Cities Transportation and Logistics Telecommunications Communication and Networking Automotive

CAD Models for MB914E25A35SB by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB914E25A35SB by TE's AMP

MB914E25A35SB
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0122
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
128
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
128
Want to compare parts?
  1. MB914E25A35SB
    TE's AMP
    128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for MB914E25A35SB

This table gives cross-reference parts and alternative options found for MB914E25A35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914E25A35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468G-25B-35JB MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs MS27468G-25B-35JB
MB914T25B35SB 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914E25A35SB vs MB914T25B35SB
MS27468E25B35SB MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914E25A35SB vs MS27468E25B35SB
74010E-25E-35SB MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs 74010E-25E-35SB
MS27468E-25F-35SB MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs MS27468E-25F-35SB
MB914Y25E35SB 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914E25A35SB vs MB914Y25E35SB
MS27468T-25D-35JB MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs MS27468T-25D-35JB
MB914Y25A35SB CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914E25A35SB vs MB914Y25A35SB
MB914T25F35SB 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914E25A35SB vs MB914T25F35SB
MB914Y25F35SB CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914E25A35SB vs MB914Y25F35SB
Part Number Description Manufacturer Compare
MB914Y25F35SB 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914E25A35SB vs MB914Y25F35SB
MS27468G-25B-35SB MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs MS27468G-25B-35SB
MS27468E25B35SB MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MB914E25A35SB vs MS27468E25B35SB
AE168T25A35SB MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc MB914E25A35SB vs AE168T25A35SB
MS27468T25A35SB MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MB914E25A35SB vs MS27468T25A35SB
MS27468E-25F-35SB MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs MS27468E-25F-35SB
74010T-25B-35SB MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs 74010T-25B-35SB
MS27468E25N35SB 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MB914E25A35SB vs MS27468E25N35SB
MS27468Y25A35SB CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MB914E25A35SB vs MS27468Y25A35SB
MS27468E-25B-35JB MIL Series Connector, 128 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MB914E25A35SB vs MS27468E-25B-35JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB914E25A35SB by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB914E25A35SB by TE's AMP

  • Please alert me when MB914E25A35SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB914E25A35SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB914E25A35SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB914E25A35SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB914E25A35SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB914E25A35SB by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: