Part Details for MB911T15A35SA by TE's AMP
Overview of MB911T15A35SA by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB911T15A35SA
MB911T15A35SA CAD Models
MB911T15A35SA Part Data Attributes
|
MB911T15A35SA
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MB911T15A35SA
TE's AMP
37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0122 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Total Number of Contacts | 37 |
Alternate Parts for MB911T15A35SA
This table gives cross-reference parts and alternative options found for MB911T15A35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911T15A35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656Y15E35SA | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911T15A35SA vs MS27656Y15E35SA |
MB911E15E35SA | TE's AMP | Check for Price | 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911T15A35SA vs MB911E15E35SA |
MS27656Y15E35SA | TE's AMP | Check for Price | 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911T15A35SA vs MS27656Y15E35SA |
76040E-15F-35SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB911T15A35SA vs 76040E-15F-35SA |
76040G-15D-35JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MB911T15A35SA vs 76040G-15D-35JA |
MS27656T15F35SA | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911T15A35SA vs MS27656T15F35SA |
MS27656E15A35SA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MB911T15A35SA vs MS27656E15A35SA |
76040E-15B-35SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MB911T15A35SA vs 76040E-15B-35SA |
MS27656E-15E-35SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB911T15A35SA vs MS27656E-15E-35SA |
MB911E15A35SA | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911T15A35SA vs MB911E15A35SA |