Part Details for MB911E23B21PA by TE Connectivity
Overview of MB911E23B21PA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB911E23B21PA
MB911E23B21PA CAD Models
MB911E23B21PA Part Data Attributes
|
MB911E23B21PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB911E23B21PA
TE Connectivity
CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0016 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 21 |
Alternate Parts for MB911E23B21PA
This table gives cross-reference parts and alternative options found for MB911E23B21PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB911E23B21PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T-23D-21HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MB911E23B21PA vs MS27656T-23D-21HA |
MS27656T23E21PA | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911E23B21PA vs MS27656T23E21PA |
76040T-23N-21PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MB911E23B21PA vs 76040T-23N-21PA |
KJL3T23N21PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MB911E23B21PA vs KJL3T23N21PA |
MS27656T-23B-21HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MB911E23B21PA vs MS27656T-23B-21HA |
76040G-23F-21HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MB911E23B21PA vs 76040G-23F-21HA |
KJL3P23N21PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MB911E23B21PA vs KJL3P23N21PA |
76040T-23N-21HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MB911E23B21PA vs 76040T-23N-21HA |
MS27656Y23A21PA | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MB911E23B21PA vs MS27656Y23A21PA |