There are no models available for this part yet.
Overview of MB90587PFV by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MB90587PFV by Cypress Semiconductor
Part Data Attributes for MB90587PFV by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, LQFP-100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Number of I/O Lines
|
77
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.7 mm
|
Speed
|
16 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MB90587PFV
This table gives cross-reference parts and alternative options found for MB90587PFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90587PFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90587PFV | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | FUJITSU Semiconductor Limited | MB90587PFV vs MB90587PFV |