Part Details for MB90562APFM by FUJITSU Semiconductor Limited
Overview of MB90562APFM by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB90562APFM
MB90562APFM CAD Models
MB90562APFM Part Data Attributes
|
MB90562APFM
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB90562APFM
FUJITSU Semiconductor Limited
Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 12 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90562APFM
This table gives cross-reference parts and alternative options found for MB90562APFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90562APFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90562APFM | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 | Cypress Semiconductor | MB90562APFM vs MB90562APFM |
MB90562APFM | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 0.65 MM PITCH, PLASTIC, LQFP-64 | Spansion | MB90562APFM vs MB90562APFM |