Part Details for MB90562APF by FUJITSU Semiconductor Limited
Overview of MB90562APF by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB90562APF
MB90562APF CAD Models
MB90562APF Part Data Attributes
|
MB90562APF
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB90562APF
FUJITSU Semiconductor Limited
Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 1 MM PITCH, PLASTIC, QFP-64
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G64 | |
Length | 20 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3.35 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90562APF
This table gives cross-reference parts and alternative options found for MB90562APF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90562APF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90562APF | Microcontroller, 16-Bit, MROM, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | Cypress Semiconductor | MB90562APF vs MB90562APF |
MB90562APF | Microcontroller, 16-Bit, MROM, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | FUJITSU Limited | MB90562APF vs MB90562APF |
MB90562APF | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | Spansion | MB90562APF vs MB90562APF |