Part Details for MB90549GPFV by FUJITSU Limited
Overview of MB90549GPFV by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MB90549GPFV
MB90549GPFV CAD Models
MB90549GPFV Part Data Attributes:
|
MB90549GPFV
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB90549GPFV
FUJITSU Limited
Microcontroller, 16-Bit, MROM, F2MC-16LX CPU, 16MHz, CMOS, PQFP100, PLASTIC, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | F2MC-16LX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90549GPFV
This table gives cross-reference parts and alternative options found for MB90549GPFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90549GPFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90549GPFV | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | Cypress Semiconductor | MB90549GPFV vs MB90549GPFV |
MB90549GPFV | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | FUJITSU Semiconductor Limited | MB90549GPFV vs MB90549GPFV |