Microcontrollers and Processors
MB89PV680CF
Description: Microcontroller, 8-Bit, 8MHz, CMOS, CQFP100, CERAMIC, MQFP-100

Overview of MB89PV680CF by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MB89PV680CF by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB89PV680CF by FUJITSU Limited

MB89PV680CF
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FUJITSU LTD
Part Package Code
QFP
Package Description
CERAMIC, MQFP-100
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-CQFP-G100
JESD-609 Code
e0
Length
22.3 mm
Number of I/O Lines
85
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
10.82 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
16.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB89PV680CF
    FUJITSU Limited
    Microcontroller, 8-Bit, 8MHz, CMOS, CQFP100, CERAMIC, MQFP-100
    VS

Alternate Parts for MB89PV680CF

This table gives cross-reference parts and alternative options found for MB89PV680CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89PV680CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB89PV680CF Microcontroller, 8-Bit, 8MHz, CMOS, CQFP100, CERAMIC, MQFP-100 FUJITSU Semiconductor Limited MB89PV680CF vs MB89PV680CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB89PV680CF by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB89PV680CF by FUJITSU Limited

  • Please alert me when MB89PV680CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB89PV680CF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB89PV680CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB89PV680CF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB89PV680CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB89PV680CF by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: