Part Details for MB89PV140CF-101-ES by FUJITSU Limited
Overview of MB89PV140CF-101-ES by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Part Details for MB89PV140CF-101-ES
MB89PV140CF-101-ES CAD Models
MB89PV140CF-101-ES Part Data Attributes
|
MB89PV140CF-101-ES
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB89PV140CF-101-ES
FUJITSU Limited
Microcontroller, 8-Bit, EPROM, F2MC-8L CPU, 8MHz, CMOS, CQFP64, CERAMIC, MQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | F2MC-8L | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CQFP-G64 | |
JESD-609 Code | e0 | |
Length | 22.3 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | EPROM | |
Seated Height-Max | 10.82 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |