Part Details for MB89P538P-201 by FUJITSU Semiconductor Limited
Overview of MB89P538P-201 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB89P538P-201
MB89P538P-201 CAD Models
MB89P538P-201 Part Data Attributes
|
MB89P538P-201
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB89P538P-201
FUJITSU Semiconductor Limited
Microcontroller, 8-Bit, OTPROM, 12.5MHz, CMOS, PDIP64, 17 X 58 MM, 5.65 MM HEIGHT, 1.778 MM PITCH, PLASTIC, DIP-64
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V, 3V SUPPLY AT 7MHZ, 10MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T64 | |
Length | 58 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.65 mm | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89P538P-201
This table gives cross-reference parts and alternative options found for MB89P538P-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89P538P-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89P538P-201 | Microcontroller, 8-Bit, OTPROM, 12.5MHz, CMOS, PDIP64, 17 X 58 MM, 5.65 MM HEIGHT, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-64 | Spansion | MB89P538P-201 vs MB89P538P-201 |