Part Details for MB89P475-201P-SH by FUJITSU Limited
Results Overview of MB89P475-201P-SH by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB89P475-201P-SH Information
MB89P475-201P-SH by FUJITSU Limited is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPL9201PWP | Texas Instruments | 8-Channel Relay Driver with Integrated 5V LDO and Zero-Volt Detection 20-HTSSOP -40 to 125 | |
TPL9201PWPR | Texas Instruments | 8-Channel Relay Driver with Integrated 5V LDO and Zero-Volt Detection 20-HTSSOP -40 to 125 | |
ONET4201PARGTR | Texas Instruments | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 |
Part Details for MB89P475-201P-SH
MB89P475-201P-SH CAD Models
MB89P475-201P-SH Part Data Attributes
|
MB89P475-201P-SH
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB89P475-201P-SH
FUJITSU Limited
Microcontroller, 8-Bit, OTPROM, F2MC-8L CPU, 12.5MHz, CMOS, PDIP48, SHRINK, PLASTIC, DIP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SDIP, SDIP48,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8L | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T48 | |
Length | 43.69 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.25 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |