Part Details for MB89F538L-101PV4 by FUJITSU Limited
Overview of MB89F538L-101PV4 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB89F538L-101PV4
MB89F538L-101PV4 CAD Models
MB89F538L-101PV4 Part Data Attributes
|
MB89F538L-101PV4
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB89F538L-101PV4
FUJITSU Limited
Microcontroller, 8-Bit, FLASH, F2MC-8L CPU, 12.5MHz, CMOS, PQCC64, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LCC-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BCC | |
Package Description | VQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8L | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 12.5 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89F538L-101PV4
This table gives cross-reference parts and alternative options found for MB89F538L-101PV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89F538L-101PV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89F538L-101PV4 | Microcontroller, 8-Bit, FLASH, F2MC-8L CPU, 12.5MHz, CMOS, PQCC64, | Cypress Semiconductor | MB89F538L-101PV4 vs MB89F538L-101PV4 |
MB89F538L-101PV4 | Microcontroller, 8-Bit, FLASH, 12.5MHz, CMOS, PQCC64, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, PLASTIC, BCC-64 | FUJITSU Semiconductor Limited | MB89F538L-101PV4 vs MB89F538L-101PV4 |
MB89F538L-101PV4 | Microcontroller, CMOS | Spansion | MB89F538L-101PV4 vs MB89F538L-101PV4 |