Part Details for MB89935APFV by FUJITSU Limited
Overview of MB89935APFV by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB89935APFV
MB89935APFV CAD Models
MB89935APFV Part Data Attributes:
|
MB89935APFV
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB89935APFV
FUJITSU Limited
Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSSOP30,.3 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8L | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.45 mm | |
Speed | 10 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89935APFV
This table gives cross-reference parts and alternative options found for MB89935APFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89935APFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89935BPFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | FUJITSU Semiconductor Limited | MB89935APFV vs MB89935BPFV |
MB89935BPFV | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | FUJITSU Limited | MB89935APFV vs MB89935BPFV |
MB89935APFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | FUJITSU Semiconductor Limited | MB89935APFV vs MB89935APFV |
MB89935APFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | Cypress Semiconductor | MB89935APFV vs MB89935APFV |
MB89935BPFV | Microcontroller, 8-Bit, MROM, F2MC-8L CPU, 10MHz, CMOS, PDSO30, SSOP-30 | Cypress Semiconductor | MB89935APFV vs MB89935BPFV |
MB89935APFV | Microcontroller, 8-Bit, MROM, 10MHz, CMOS, PDSO30, PLASTIC, SSOP-30 | Spansion | MB89935APFV vs MB89935APFV |