Converters
MB88346LP
Description: D/A Converter, 12 Func, Serial Input Loading, PDIP20, 2.54 MM PITCH, PLASTIC, DIP-20

Overview of MB88346LP by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

CAD Models for MB88346LP by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB88346LP by FUJITSU Limited

MB88346LP
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
3 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
24.64 mm
Linearity Error-Max (EL)
0.5859%
Number of Bits
8
Number of Functions
12
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.36 mm
Settling Time-Max
300 µs
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MB88346LP
    FUJITSU Limited
    D/A Converter, 12 Func, Serial Input Loading, PDIP20, 2.54 MM PITCH, PLASTIC, DIP-20
    VS

Alternate Parts for MB88346LP

This table gives cross-reference parts and alternative options found for MB88346LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88346LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB88346LP D/A Converter, 12 Func, Serial Input Loading, PDIP20, PLASTIC, DIP-20 FUJITSU Semiconductor Limited MB88346LP vs MB88346LP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB88346LP by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB88346LP by FUJITSU Limited

  • Please alert me when MB88346LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB88346LP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB88346LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB88346LP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB88346LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB88346LP by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: