Part Details for MB881822AWQN-G-JN-EFE1 by Spansion
Overview of MB881822AWQN-G-JN-EFE1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1765EFE-1.8#TRPBF | Analog Devices | Mono 3A, 1.25MHz Buck Sw Regs | |
LT3430EFE-1#TRPBF | Analog Devices | Hi V, 3A, 200kHz Buck Sw Reg |
Part Details for MB881822AWQN-G-JN-EFE1
MB881822AWQN-G-JN-EFE1 CAD Models
MB881822AWQN-G-JN-EFE1 Part Data Attributes
|
MB881822AWQN-G-JN-EFE1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB881822AWQN-G-JN-EFE1
Spansion
Clock Generator, 100MHz, CMOS, PQCC24, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N24 | |
Length | 3.5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |