Part Details for MB88155PFTG-412-JN-EFE1 by FUJITSU Limited
Overview of MB88155PFTG-412-JN-EFE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB88155PFTG-412-JN-EFE1
MB88155PFTG-412-JN-EFE1 CAD Models
MB88155PFTG-412-JN-EFE1 Part Data Attributes
|
MB88155PFTG-412-JN-EFE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB88155PFTG-412-JN-EFE1
FUJITSU Limited
Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88155PFTG-412-JN-EFE1
This table gives cross-reference parts and alternative options found for MB88155PFTG-412-JN-EFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88155PFTG-412-JN-EFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC9299FN | Motorola Semiconductor Products | Check for Price | Clock Generator, 400MHz, CMOS, PQCC28, PLASTIC, LCC-28 | MB88155PFTG-412-JN-EFE1 vs MPC9299FN |
MB88155PFTG-400-JNE1 | FUJITSU Semiconductor Limited | Check for Price | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | MB88155PFTG-412-JN-EFE1 vs MB88155PFTG-400-JNE1 |
ASM3I2187BG-08TR | Pulsecore Semiconductor | Check for Price | Clock Generator, 80MHz, CMOS, PDSO8, GREEN, TSSOP-8 | MB88155PFTG-412-JN-EFE1 vs ASM3I2187BG-08TR |
MB88155PFTG-410-JN-EFE1 | FUJITSU Limited | Check for Price | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | MB88155PFTG-412-JN-EFE1 vs MB88155PFTG-410-JN-EFE1 |
MB88155PFTG-410-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | MB88155PFTG-412-JN-EFE1 vs MB88155PFTG-410-JNE1 |
MPC9299FN | Motorola Mobility LLC | Check for Price | 400 MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | MB88155PFTG-412-JN-EFE1 vs MPC9299FN |
ASM3P4201AG-28-TR | Pulsecore Semiconductor | Check for Price | Clock Generator, CMOS, PDSO20, 4.40 MM, GREEN, TSSOP-20 | MB88155PFTG-412-JN-EFE1 vs ASM3P4201AG-28-TR |
ASM3I622S00BG-08-SR | onsemi | Check for Price | 20MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | MB88155PFTG-412-JN-EFE1 vs ASM3I622S00BG-08-SR |
PCK12439BD-T | NXP Semiconductors | Check for Price | IC 800 MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32, Clock Generator | MB88155PFTG-412-JN-EFE1 vs PCK12439BD-T |
MB88155PFTG-400-JN-ERE1 | FUJITSU Semiconductor Limited | Check for Price | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | MB88155PFTG-412-JN-EFE1 vs MB88155PFTG-400-JN-ERE1 |