Part Details for MB86933H-25PF-G-B by FUJITSU Limited
Overview of MB86933H-25PF-G-B by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MB86933H-25PF-G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 78 |
|
$73.4003 / $94.7100 | Buy Now |
Part Details for MB86933H-25PF-G-B
MB86933H-25PF-G-B CAD Models
MB86933H-25PF-G-B Part Data Attributes:
|
MB86933H-25PF-G-B
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB86933H-25PF-G-B
FUJITSU Limited
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QFP, QFP160,1.2SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Current-Max | 327 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |