There are no models available for this part yet.
Overview of MB86613PBT by FUJITSU Semiconductor Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MB86613PBT by FUJITSU Semiconductor Limited
Part Data Attributes for MB86613PBT by FUJITSU Semiconductor Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA, BGA176,14X14,32
|
Pin Count
|
176
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 5V SUPPLY
|
Address Bus Width
|
32
|
Boundary Scan
|
NO
|
Bus Compatibility
|
PCI
|
Clock Frequency-Max
|
24.576 MHz
|
Communication Protocol
|
MIL STD 1553
|
Data Transfer Rate-Max
|
50 MBps
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PBGA-B176
|
JESD-609 Code
|
e0
|
Length
|
12 mm
|
Low Power Mode
|
YES
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
176
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA176,14X14,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for MB86613PBT
This table gives cross-reference parts and alternative options found for MB86613PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86613PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB43AA22PDTG4 | 2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP128, PLASTIC, QFP-128 | Texas Instruments | MB86613PBT vs TSB43AA22PDTG4 |
MB86613PBT | Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PBGA176, PLASTIC, FBGA-176 | FUJITSU Limited | MB86613PBT vs MB86613PBT |
MB86613PFV | Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PQFP144, PLASTIC, LQFP-144 | FUJITSU Limited | MB86613PBT vs MB86613PFV |
UPD72872GC-9EV | Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PQFP120, 14 X 14 MM, FINE PITCH, PLASTIC, TQFP-120 | NEC Electronics Group | MB86613PBT vs UPD72872GC-9EV |
MB86613PFV | 2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP144, PLASTIC, LQFP-144 | FUJITSU Semiconductor Limited | MB86613PBT vs MB86613PFV |