Part Details for MB86293 by FUJITSU Limited
Overview of MB86293 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MB86293
MB86293 CAD Models
MB86293 Part Data Attributes:
|
MB86293
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB86293
FUJITSU Limited
Graphics Processor, CMOS, PQFP256,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QFP, QFP256,1.2SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G256 | |
Maximum Num of Bits per Pixel | 8 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP256,1.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |