Part Details for MB86276PB-GS-ZE1 by FUJITSU Limited
Overview of MB86276PB-GS-ZE1 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MB86276PB-GS-ZE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GRAPHICS PROCESSOR, CMOS, PBGA320 | 330 |
|
$3.6180 / $9.0450 | Buy Now |
Part Details for MB86276PB-GS-ZE1
MB86276PB-GS-ZE1 CAD Models
MB86276PB-GS-ZE1 Part Data Attributes
|
MB86276PB-GS-ZE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB86276PB-GS-ZE1
FUJITSU Limited
Graphics Processor, CMOS, PBGA320
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B320 | |
Maximum Num of Bits per Pixel | 24 | |
Number of Terminals | 320 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA320,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |