Part Details for MB86064PB-GE1 by FUJITSU Limited
Overview of MB86064PB-GE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB86064PB-GE1
MB86064PB-GE1 CAD Models
MB86064PB-GE1 Part Data Attributes:
|
MB86064PB-GE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB86064PB-GE1
FUJITSU Limited
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0018us Settling Time, PBGA120, 12 X 12 MM, LEAD FREE, PLASTIC, EFBGA-120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | LBGA, BGA120,23X23,20 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | FUJITSU | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA120,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Settling Time-Nom (tstl) | 0.0018 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for MB86064PB-GE1
This table gives cross-reference parts and alternative options found for MB86064PB-GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86064PB-GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86064PB-G | PARALLEL, WORD INPUT LOADING, 0.0018us SETTLING TIME, 14-BIT DAC, PBGA120, 12 X 12 MM, PLASTIC, EFBGA-120 | FUJITSU Semiconductor Limited | MB86064PB-GE1 vs MB86064PB-G |