Part Details for MB85RS64VYPNF-GS-BCE1 by FCL Ciomponents Limited
Results Overview of MB85RS64VYPNF-GS-BCE1 by FCL Ciomponents Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB85RS64VYPNF-GS-BCE1 Information
MB85RS64VYPNF-GS-BCE1 by FCL Ciomponents Limited is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MB85RS64VYPNF-GS-BCE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB85RS64VYPNF-GS-BCE1
|
EBV Elektronik | NVRAM FRAM ParallelSPI 64Kbit 27V to 55V 8Pin SOP Tube (Alt: MB85RS64VYPNF-GS-BCE1) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |