Part Details for MB85RS4MLYPF-G-BCE1 by FUJITSU Limited
Overview of MB85RS4MLYPF-G-BCE1 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCE13-33E-10.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCE11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCE12-18E-75.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for MB85RS4MLYPF-G-BCE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S231100590474
|
Chip1Stop | FRAM RoHS: Compliant pbFree: Yes Container: Tube | 80 |
|
$8.2500 / $11.9000 | Buy Now |