There are no models available for this part yet.
Overview of MB85RS256TYPNF-GS-BCE1 by KAGA FEI America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BCE13-33E-10.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCE11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BCE12-18E-75.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for MB85RS256TYPNF-GS-BCE1 by KAGA FEI America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
249-MB85RS256PNFBCE1
|
Mouser Electronics | F-RAM 256kbit FRAM SPI, 1.8 3.6V, 125C AECQ100 - SOP8 Tube RoHS: Compliant | 183 |
|
$2.6700 / $3.8900 | Buy Now |