Part Details for MB85RC64TAPNF-G-BDERE1 by FUJITSU Semiconductor Limited
Overview of MB85RC64TAPNF-G-BDERE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB85RC64TAPNF-G-BDERE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-1274-1-ND
|
DigiKey | IC FRAM 64KBIT I2C 3.4MHZ 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5214 In Stock |
|
$1.0847 / $1.7200 | Buy Now |
|
Symmetry Electronics | 64kbit FRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R Min Qty: 1500 | In Stock |
|
$1.1000 | Buy Now |
|
Win Source Electronics | IC FRAM 64KBIT I2C 3.4MHZ 8SOP | 178621 |
|
$0.6220 / $0.9330 | Buy Now |