Part Details for MB85RC64TAPN-G-AMEWE1 by FUJITSU Semiconductor Limited
Overview of MB85RC64TAPN-G-AMEWE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB85RC64TAPN-G-AMEWE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-1275-1-ND
|
DigiKey | IC FRAM 64KBIT I2C 3.4MHZ 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9734 In Stock |
|
$1.1118 / $1.7700 | Buy Now |
|
Symmetry Electronics | 64kbit FRAM with I2C serial interface, 1.8V, 3V - SON8 T&R Min Qty: 1500 | 0 |
|
$1.0200 | Buy Now |