Part Details for MB85RC64PNF-G-JNE1 by FUJITSU Limited
Overview of MB85RC64PNF-G-JNE1 by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB85RC64PNF-G-JNE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R5162
|
Newark | Memory, Fram, 64Kbit, I2C, Soic-8, Memory Type:Fram, Memory Size:64Kbit, Nvram Memory Configuration:8K X 8Bit, Ic Interface Type:I2C, Access Time:900Ns, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Fujitsu MB85RC64PNF-G-JNE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $3.4900 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT, PDSO8 | 24 |
|
$3.6060 / $5.4090 | Buy Now |