Part Details for MB85R2002PFTN-GE1 by FUJITSU Limited
Overview of MB85R2002PFTN-GE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB85R2002PFTN-GE1
MB85R2002PFTN-GE1 CAD Models
MB85R2002PFTN-GE1 Part Data Attributes
|
MB85R2002PFTN-GE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB85R2002PFTN-GE1
FUJITSU Limited
Memory Circuit, 128KX16, CMOS, PDSO48, 12.40 X 12 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSOP1, TSSOP48,.55,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Additional Feature | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | |
Data Retention Time-Min | 10 | |
Endurance | 10000000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.55,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |