Part Details for MB85344C-60PJPB by FUJITSU Limited
Overview of MB85344C-60PJPB by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB85344C-60PJPB
MB85344C-60PJPB CAD Models
MB85344C-60PJPB Part Data Attributes
|
MB85344C-60PJPB
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB85344C-60PJPB
FUJITSU Limited
EDO DRAM Module, 2MX32, 60ns, CMOS, PZMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 23.495 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.544 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MB85344C-60PJPB
This table gives cross-reference parts and alternative options found for MB85344C-60PJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB85344C-60PJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5322000CVG-5 | Fast Page DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | MB85344C-60PJPB vs KMM5322000CVG-5 |
MT4DT232M-6X | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | MB85344C-60PJPB vs MT4DT232M-6X |
20015C | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | MB85344C-60PJPB vs 20015C |
DM2M32SJ-15L | Cache DRAM Module, 2MX32, 35ns, MOS, SIMM-72 | Ramtron International Corporation | MB85344C-60PJPB vs DM2M32SJ-15L |
HB56A232BA-7 | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIP-72 | Hitachi Ltd | MB85344C-60PJPB vs HB56A232BA-7 |
STI322004A-85GC | EDO DRAM Module, 2MX32, 85ns, CMOS, SIMM-72 | Simple Tech Inc | MB85344C-60PJPB vs STI322004A-85GC |
STI322004B-70GH | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MB85344C-60PJPB vs STI322004B-70GH |
MH2M325CNXJ-6 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MB85344C-60PJPB vs MH2M325CNXJ-6 |
MCM32L200S80 | 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB85344C-60PJPB vs MCM32L200S80 |
STI322004A-75TO | EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 | Simple Tech Inc | MB85344C-60PJPB vs STI322004A-75TO |