Part Details for MB84VF5F4F4J1-70PBS by FUJITSU Limited
Overview of MB84VF5F4F4J1-70PBS by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB84VF5F4F4J1-70PBS
MB84VF5F4F4J1-70PBS CAD Models
MB84VF5F4F4J1-70PBS Part Data Attributes
|
MB84VF5F4F4J1-70PBS
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB84VF5F4F4J1-70PBS
FUJITSU Limited
Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA107, PLASTIC, FBGA-107
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | LFBGA, BGA107,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | MOBILE FCRAM IS ORGANISED AS 2M X 16; CONTAINS ADDITIONAL 2M X 16 FLASH | |
JESD-30 Code | R-PBGA-B107 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 107 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA107,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.048 mA | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for MB84VF5F4F4J1-70PBS
This table gives cross-reference parts and alternative options found for MB84VF5F4F4J1-70PBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84VF5F4F4J1-70PBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84VF5F4F4J1-70PBS-E1 | Memory Circuit, 4MX16, CMOS, PBGA107, PLASTIC, FBGA-107 | Spansion | MB84VF5F4F4J1-70PBS vs MB84VF5F4F4J1-70PBS-E1 |
MB84VF5F4F4J1-70PBS | SPECIALTY MEMORY CIRCUIT, PBGA107, PLASTIC, FBGA-107 | FUJITSU Semiconductor Limited | MB84VF5F4F4J1-70PBS vs MB84VF5F4F4J1-70PBS |