Part Details for MB84VD21181A-85-PBS by FUJITSU Limited
Overview of MB84VD21181A-85-PBS by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB84VD21181A-85-PBS
MB84VD21181A-85-PBS CAD Models
MB84VD21181A-85-PBS Part Data Attributes:
|
MB84VD21181A-85-PBS
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB84VD21181A-85-PBS
FUJITSU Limited
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA69,10X10,32 | |
Pin Count | 69 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | 512K X 8-BIT SRAM ALSO AVAILABLE | |
JESD-30 Code | R-PBGA-B69 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA69,10X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MB84VD21181A-85-PBS
This table gives cross-reference parts and alternative options found for MB84VD21181A-85-PBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84VD21181A-85-PBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84VD21184A-85-PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Limited | MB84VD21181A-85-PBS vs MB84VD21184A-85-PBS |
MB84VD21182A-85-PBS | Memory Circuit, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Semiconductor Limited | MB84VD21181A-85-PBS vs MB84VD21182A-85-PBS |
MB84VD21191A-85-PBS | Memory Circuit, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Semiconductor Limited | MB84VD21181A-85-PBS vs MB84VD21191A-85-PBS |
MB84VD21181A-85-PBS | Memory Circuit, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Semiconductor Limited | MB84VD21181A-85-PBS vs MB84VD21181A-85-PBS |
MB84VD21192A-85-PBS | Memory Circuit, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Semiconductor Limited | MB84VD21181A-85-PBS vs MB84VD21192A-85-PBS |
MB84VD21194A-85-PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Limited | MB84VD21181A-85-PBS vs MB84VD21194A-85-PBS |
MB84VD21182A-85-PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Limited | MB84VD21181A-85-PBS vs MB84VD21182A-85-PBS |
MB84VD21194A-85-PBS | Memory Circuit, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Semiconductor Limited | MB84VD21181A-85-PBS vs MB84VD21194A-85-PBS |
MB84VD21193A-85-PBS | Memory Circuit, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Semiconductor Limited | MB84VD21181A-85-PBS vs MB84VD21193A-85-PBS |
MB84VD21193A-85-PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, PLASTIC, FBGA-69 | FUJITSU Limited | MB84VD21181A-85-PBS vs MB84VD21193A-85-PBS |