There are no models available for this part yet.
Overview of MB84256A-10LPF by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB84256A-10LPF by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 506 |
|
$2.4000 / $6.0000 | Buy Now | ||
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 80 |
|
$3.7000 / $6.0000 | Buy Now |
CAD Models for MB84256A-10LPF by FUJITSU Limited
Part Data Attributes for MB84256A-10LPF by FUJITSU Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FUJITSU LTD
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.5
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
100 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.00005 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for MB84256A-10LPF
-
MB84256C-70LSRAMs
-
MB3800PNFSwitching Regulator or Controllers
-
MBM29F200BC-90PFTNFlash Memories
-
OPA227UOperational Amplifiers
-
NID5001NT4Peripheral Drivers
-
MP26058DQ-LF-ZPower Management Circuits
-
ADS114S08BIRHBRAnalog to Digital Converters
-
CAT25160YI-GT3EEPROMs
-
DMG6601LVT-7Small Signal Field-Effect Transistors