Part Details for MB8418A-12PSK by FUJITSU Limited
Overview of MB8418A-12PSK by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB8418A-12PSK
MB8418A-12PSK CAD Models
MB8418A-12PSK Part Data Attributes
|
MB8418A-12PSK
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8418A-12PSK
FUJITSU Limited
Standard SRAM, 2KX8, 120ns, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MB8418A-12PSK
This table gives cross-reference parts and alternative options found for MB8418A-12PSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8418A-12PSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C161-12LMB | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, | Cypress Semiconductor | MB8418A-12PSK vs CY7C161-12LMB |
GVT72512A8J-12LI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36 | Cypress Semiconductor | MB8418A-12PSK vs GVT72512A8J-12LI |
CY7C186-12PC | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 | Cypress Semiconductor | MB8418A-12PSK vs CY7C186-12PC |
CXK58257AYM-12LX | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Sony Semiconductor | MB8418A-12PSK vs CXK58257AYM-12LX |
CXK5864M-12LL | Standard SRAM, 8KX8, 120ns, CMOS, PDSO28 | Sony Semiconductor | MB8418A-12PSK vs CXK5864M-12LL |
CY7C162-12LMB | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, | Cypress Semiconductor | MB8418A-12PSK vs CY7C162-12LMB |
CXK5864PN-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | Sony Semiconductor | MB8418A-12PSK vs CXK5864PN-12L |
GVT72512A8J-12L | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36 | Cypress Semiconductor | MB8418A-12PSK vs GVT72512A8J-12L |
CY7C186-12DC | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28 | Cypress Semiconductor | MB8418A-12PSK vs CY7C186-12DC |
CY7C186-12DMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, | Cypress Semiconductor | MB8418A-12PSK vs CY7C186-12DMB |