Part Details for MB82DP02183C-65LPBT by FUJITSU Limited
Overview of MB82DP02183C-65LPBT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB82DP02183C-65LPBT
MB82DP02183C-65LPBT CAD Models
MB82DP02183C-65LPBT Part Data Attributes:
|
MB82DP02183C-65LPBT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB82DP02183C-65LPBT
FUJITSU Limited
Pseudo Static RAM, 2MX16, 65ns, CMOS, PBGA71, 7 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-71
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TFBGA, BGA71,8X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B71 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 71 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA71,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for MB82DP02183C-65LPBT
This table gives cross-reference parts and alternative options found for MB82DP02183C-65LPBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82DP02183C-65LPBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB82DBS02163D-70LBGT | 2MX16 STANDARD SRAM, 70ns, PBGA71, PLASTIC, FBGA-71 | FUJITSU Semiconductor Limited | MB82DP02183C-65LPBT vs MB82DBS02163D-70LBGT |
MB82DP02183E-65LTBG | 2MX16 STANDARD SRAM, 65ns, PBGA71, 7 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-71 | FUJITSU Semiconductor Limited | MB82DP02183C-65LPBT vs MB82DP02183E-65LTBG |
MB82DP02183D-65LBGT | Pseudo Static RAM, 2MX16, 65ns, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Limited | MB82DP02183C-65LPBT vs MB82DP02183D-65LBGT |
MB82DBS02163D-70LWT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Limited | MB82DP02183C-65LPBT vs MB82DBS02163D-70LWT |
M69AB048BD70ZA8T | 2MX16 PSEUDO STATIC RAM, 70ns, BGA71, 7 X 11 MM, 0.80 MM PITCH, FBGA-71 | STMicroelectronics | MB82DP02183C-65LPBT vs M69AB048BD70ZA8T |
MB82DP02183D-65LBGT | 2MX16 STANDARD SRAM, 65ns, PBGA71, PLASTIC, FBGA-71 | FUJITSU Semiconductor Limited | MB82DP02183C-65LPBT vs MB82DP02183D-65LBGT |
M69KB048BD70ZA8T | 2MX16 PSEUDO STATIC RAM, 70ns, BGA71, 7 X 11 MM, 0.80 MM PITCH, FBGA-71 | STMicroelectronics | MB82DP02183C-65LPBT vs M69KB048BD70ZA8T |
M69AB048BD70ZA8F | 2MX16 PSEUDO STATIC RAM, 70ns, BGA71, 7 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, FBGA-71 | STMicroelectronics | MB82DP02183C-65LPBT vs M69AB048BD70ZA8F |
M69KB048BD70W8T | 2MX16 PSEUDO STATIC RAM, 70ns, UUC, WAFER | STMicroelectronics | MB82DP02183C-65LPBT vs M69KB048BD70W8T |
MB82DP02183E-65LTBG | Pseudo Static RAM, 2MX16, 65ns, CMOS, PBGA71, 7 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-71 | FUJITSU Limited | MB82DP02183C-65LPBT vs MB82DP02183E-65LTBG |