Part Details for MB82D01161-85PBN by FUJITSU Limited
Overview of MB82D01161-85PBN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MB82D01161-85PBN
MB82D01161-85PBN CAD Models
MB82D01161-85PBN Part Data Attributes
|
MB82D01161-85PBN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB82D01161-85PBN
FUJITSU Limited
Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | ALSO OPERATES AT 2.7V TO 3.1V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MB82D01161-85PBN
This table gives cross-reference parts and alternative options found for MB82D01161-85PBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82D01161-85PBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB82D01171A-85PBN | 1MX16 STANDARD SRAM, 85ns, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MB82D01161-85PBN vs MB82D01171A-85PBN |
MB82D01171A-85PBN | Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Limited | MB82D01161-85PBN vs MB82D01171A-85PBN |