Part Details for MB82D01160-90LPBT by FUJITSU Limited
Overview of MB82D01160-90LPBT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB82D01160-90LPBT
MB82D01160-90LPBT CAD Models
MB82D01160-90LPBT Part Data Attributes:
|
MB82D01160-90LPBT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB82D01160-90LPBT
FUJITSU Limited
Memory IC, 1MX16, CMOS, PBGA48,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | FBGA, BGA48,6X8,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 16777216 bit | |
Memory Width | 16 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |