Part Details for MB81F64442D-75FN by FUJITSU Limited
Overview of MB81F64442D-75FN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81F64442D-75FN
MB81F64442D-75FN CAD Models
MB81F64442D-75FN Part Data Attributes
|
MB81F64442D-75FN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81F64442D-75FN
FUJITSU Limited
Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81F64442D-75FN
This table gives cross-reference parts and alternative options found for MB81F64442D-75FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F64442D-75FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB81F64442D-102FN | FUJITSU Limited | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MB81F64442D-75FN vs MB81F64442D-102FN |
MT48LC16M4A2TG-8EL:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MB81F64442D-75FN vs MT48LC16M4A2TG-8EL:GIT |
HY57V654020BLTC-8 | SK Hynix Inc | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MB81F64442D-75FN vs HY57V654020BLTC-8 |
M5M4V64S20ATP-8 | Mitsubishi Electric | Check for Price | Synchronous DRAM, 16MX4, 6ns, MOS, PDSO54, 0.400 INCH, TSOP2-54 | MB81F64442D-75FN vs M5M4V64S20ATP-8 |
V54C365404VBT8PC | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MB81F64442D-75FN vs V54C365404VBT8PC |
IBMN364404CT3C-260 | IBM | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MB81F64442D-75FN vs IBMN364404CT3C-260 |
M2V64S20DTP-7 | Mitsubishi Electric | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | MB81F64442D-75FN vs M2V64S20DTP-7 |
HM5264405FLTT-A60 | Elpida Memory Inc | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MB81F64442D-75FN vs HM5264405FLTT-A60 |
K4S640432C-TC80 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 16MX4, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | MB81F64442D-75FN vs K4S640432C-TC80 |
TMS664414-8DGE | Texas Instruments | Check for Price | 16MX4 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | MB81F64442D-75FN vs TMS664414-8DGE |