Datasheets
MB81F641642C-103FN by:

Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Part Details for MB81F641642C-103FN by FUJITSU Limited

Overview of MB81F641642C-103FN by FUJITSU Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MB81F641642C-103FN

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 1200
  • 1 $8.5500
  • 6 $6.4125
  • 17 $5.7713
  • 30 $5.3438
  • 76 $5.1300
  • 157 $4.9162
$4.9162 / $8.5500 Buy Now
Quest Components 4M X 16 SYNCHRONOUS DRAM, 6 ns, PDSO54 960
  • 1 $11.4000
  • 293 $6.5550
  • 611 $5.9850
$5.9850 / $11.4000 Buy Now

Part Details for MB81F641642C-103FN

MB81F641642C-103FN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB81F641642C-103FN Part Data Attributes

MB81F641642C-103FN FUJITSU Limited
Buy Now Datasheet
Compare Parts:
MB81F641642C-103FN FUJITSU Limited Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJITSU LTD
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e0
Length 22.22 mm
Memory Density 67108864 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.001 A
Supply Current-Max 0.24 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for MB81F641642C-103FN

This table gives cross-reference parts and alternative options found for MB81F641642C-103FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F641642C-103FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V54C365164VET8PC Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, PLASTIC, TSOP2-54 ProMOS Technologies Inc MB81F641642C-103FN vs V54C365164VET8PC
MB81F641642B-10FN Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited MB81F641642C-103FN vs MB81F641642B-10FN
GM72V661641CLT-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 SK Hynix Inc MB81F641642C-103FN vs GM72V661641CLT-8
HM5264165FLTT-B60 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd MB81F641642C-103FN vs HM5264165FLTT-B60
MB81F641642D-10FN Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited MB81F641642C-103FN vs MB81F641642D-10FN
K4S641632H-TC700 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, TSOP2-54 Samsung Semiconductor MB81F641642C-103FN vs K4S641632H-TC700
HYB39S64160ETL-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MB81F641642C-103FN vs HYB39S64160ETL-8
K4S641632E-TL700 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MB81F641642C-103FN vs K4S641632E-TL700
VG36641641BTS-7P Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation MB81F641642C-103FN vs VG36641641BTS-7P
K4S641632C-TL800 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MB81F641642C-103FN vs K4S641632C-TL800
Part Number Description Manufacturer Compare
IBM0325164CT3A-360 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM MB81F641642C-103FN vs IBM0325164CT3A-360
AS4LC4M16S0-8TC Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Alliance Semiconductor Corporation MB81F641642C-103FN vs AS4LC4M16S0-8TC
MT48LC4M16A2TG-8CL Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc MB81F641642C-103FN vs MT48LC4M16A2TG-8CL
W986416CH-8H Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp MB81F641642C-103FN vs W986416CH-8H
IBM0364164CT3A-360 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM MB81F641642C-103FN vs IBM0364164CT3A-360
K4S641632D-TC80 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MB81F641642C-103FN vs K4S641632D-TC80
KM416S4030BT-FL Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MB81F641642C-103FN vs KM416S4030BT-FL
V54C365164VDT8PC Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation MB81F641642C-103FN vs V54C365164VDT8PC
V54C365164VBT8PCL Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation MB81F641642C-103FN vs V54C365164VBT8PCL
VG36641641BT-10 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation MB81F641642C-103FN vs VG36641641BT-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81F641642C-103FN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81F641642C-103FN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB81F641642C-103FN would you like to use for your alert(s)?
  • Please alert me when MB81F641642C-103FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB81F641642C-103FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81F641642C-103FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB81F641642C-103FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81F641642C-103FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81F641642C-103FN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: