Memory
MB81F641642C-102FN
Description: Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of MB81F641642C-102FN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MB81F641642C-102FN by FUJITSU Limited

Part # Manufacturer Description Stock Price Buy
Quest Components 4M X 16 SYNCHRONOUS DRAM, 6 ns, PDSO54 6
Buy Now

CAD Models for MB81F641642C-102FN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB81F641642C-102FN by FUJITSU Limited

MB81F641642C-102FN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB81F641642C-102FN
    FUJITSU Limited
    Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for MB81F641642C-102FN

This table gives cross-reference parts and alternative options found for MB81F641642C-102FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F641642C-102FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416S4030DT-G/FH Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MB81F641642C-102FN vs KM416S4030DT-G/FH
V54C365164VEE8PC Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc MB81F641642C-102FN vs V54C365164VEE8PC
K4S641632D-TC800 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MB81F641642C-102FN vs K4S641632D-TC800
MD56V62160E-10TA Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 LAPIS Semiconductor Co Ltd MB81F641642C-102FN vs MD56V62160E-10TA
MT48LC4M16A2P-8EL:GIT Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MB81F641642C-102FN vs MT48LC4M16A2P-8EL:GIT
HY57V651620ATC-10P Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81F641642C-102FN vs HY57V651620ATC-10P
MT48LC4M16A2P-8EL:G Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MB81F641642C-102FN vs MT48LC4M16A2P-8EL:G
UPD4564163G5-A80-9JF Synchronous DRAM, 4MX16, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group MB81F641642C-102FN vs UPD4564163G5-A80-9JF
V54C365164VCT8PC Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation MB81F641642C-102FN vs V54C365164VCT8PC
VG36641641BTS-7P Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation MB81F641642C-102FN vs VG36641641BTS-7P
Part Number Description Manufacturer Compare
HM5264165DLTT-80 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd MB81F641642C-102FN vs HM5264165DLTT-80
MT48LC4M16A2P-8EL Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MB81F641642C-102FN vs MT48LC4M16A2P-8EL
HYB39S64160ET-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MB81F641642C-102FN vs HYB39S64160ET-8
K4S641632D-TL1L0 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MB81F641642C-102FN vs K4S641632D-TL1L0
VG36641641BT-8A Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation MB81F641642C-102FN vs VG36641641BT-8A
HM5264165LTT-80 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd MB81F641642C-102FN vs HM5264165LTT-80
HY57V651620BTC-10PI Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81F641642C-102FN vs HY57V651620BTC-10PI
IS42S16400A-6T Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 Integrated Silicon Solution Inc MB81F641642C-102FN vs IS42S16400A-6T
M2V64S40BTP-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric MB81F641642C-102FN vs M2V64S40BTP-8
HY57V651620ALTC-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MB81F641642C-102FN vs HY57V651620ALTC-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB81F641642C-102FN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB81F641642C-102FN by FUJITSU Limited

  • Please alert me when MB81F641642C-102FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB81F641642C-102FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB81F641642C-102FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB81F641642C-102FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB81F641642C-102FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB81F641642C-102FN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: