Part Details for MB81F16422B-10FN by FUJITSU Semiconductor Limited
Overview of MB81F16422B-10FN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R02PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R71PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail, , 250 mating cycles and ROHS Compliant |
Part Details for MB81F16422B-10FN
MB81F16422B-10FN CAD Models
MB81F16422B-10FN Part Data Attributes
|
MB81F16422B-10FN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB81F16422B-10FN
FUJITSU Semiconductor Limited
Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81F16422B-10FN
This table gives cross-reference parts and alternative options found for MB81F16422B-10FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F16422B-10FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM0316409CT3E-80 | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | MB81F16422B-10FN vs IBM0316409CT3E-80 |
IBM0316409CT3D-80 | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | MB81F16422B-10FN vs IBM0316409CT3D-80 |
HY57V164010CLTC-8 | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81F16422B-10FN vs HY57V164010CLTC-8 |
UPD4516421AG5-A10-9NF | Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | MB81F16422B-10FN vs UPD4516421AG5-A10-9NF |
HY57V164010DLTC-8 | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81F16422B-10FN vs HY57V164010DLTC-8 |
MB81F16422B-103FN | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | MB81F16422B-10FN vs MB81F16422B-103FN |
UPD4516421AG5-A80-9NF | Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | MB81F16422B-10FN vs UPD4516421AG5-A80-9NF |
MT48LC4M4A2TG-8BS | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | MB81F16422B-10FN vs MT48LC4M4A2TG-8BS |
HY57V16401TC-8 | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81F16422B-10FN vs HY57V16401TC-8 |
TMS626412B-10DGE | 4MX4 SYNCHRONOUS DRAM, 6ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Texas Instruments | MB81F16422B-10FN vs TMS626412B-10DGE |