Part Details for MB81F161622B-102FN by FUJITSU Limited
Overview of MB81F161622B-102FN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81F161622B-102FN
MB81F161622B-102FN CAD Models
MB81F161622B-102FN Part Data Attributes
|
MB81F161622B-102FN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81F161622B-102FN
FUJITSU Limited
Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81F161622B-102FN
This table gives cross-reference parts and alternative options found for MB81F161622B-102FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81F161622B-102FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4516161AG5-A10L-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics Group | MB81F161622B-102FN vs UPD4516161AG5-A10L-9NF |
KM416S1021CT-G8 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | MB81F161622B-102FN vs KM416S1021CT-G8 |
MB81F161622B-75FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | MB81F161622B-102FN vs MB81F161622B-75FN |
UPD4516161AG5-A80L-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Elpida Memory Inc | MB81F161622B-102FN vs UPD4516161AG5-A80L-9NF |
UPD4516161AG5-A80-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | MB81F161622B-102FN vs UPD4516161AG5-A80-9NF |
UPD4516161AG5-A10L-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | MB81F161622B-102FN vs UPD4516161AG5-A10L-9NF |
MT48LC1M16A1TG-8ASIT | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | MB81F161622B-102FN vs MT48LC1M16A1TG-8ASIT |
UPD4516161DG5-A10-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 10.16 MM, PLASTIC, TSOP-50 | Elpida Memory Inc | MB81F161622B-102FN vs UPD4516161DG5-A10-9NF |
HY57V161610CLTC-8 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MB81F161622B-102FN vs HY57V161610CLTC-8 |
HY57V161610CTC-10S | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MB81F161622B-102FN vs HY57V161610CTC-10S |