Part Details for MB81ES171625-15WFKT-X by FUJITSU Limited
Overview of MB81ES171625-15WFKT-X by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81ES171625-15WFKT-X
MB81ES171625-15WFKT-X CAD Models
MB81ES171625-15WFKT-X Part Data Attributes
|
MB81ES171625-15WFKT-X
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81ES171625-15WFKT-X
FUJITSU Limited
Synchronous DRAM, 1MX16, 12ns, CMOS, WAFER-84
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 12 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-XUUC-N84 | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.073 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB81ES171625-15WFKT-X
This table gives cross-reference parts and alternative options found for MB81ES171625-15WFKT-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81ES171625-15WFKT-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81ES171625-12WFKT | 1MX16 SYNCHRONOUS DRAM, 10.2ns, UUC84, WAFER-84 | FUJITSU Semiconductor Limited | MB81ES171625-15WFKT-X vs MB81ES171625-12WFKT |
MB81ES171625-12WFKT | Synchronous DRAM, 1MX16, 10.2ns, CMOS, WAFER-84 | FUJITSU Limited | MB81ES171625-15WFKT-X vs MB81ES171625-12WFKT |
MB81ES171625-15WFKT | 1MX16 SYNCHRONOUS DRAM, 12ns, UUC84, WAFER-84 | FUJITSU Semiconductor Limited | MB81ES171625-15WFKT-X vs MB81ES171625-15WFKT |
MB81ES171625-15WFKT | Synchronous DRAM, 1MX16, 12ns, CMOS, WAFER-84 | FUJITSU Limited | MB81ES171625-15WFKT-X vs MB81ES171625-15WFKT |