Datasheets
MB814260S-60LPFTR by:

Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44/40

Part Details for MB814260S-60LPFTR by FUJITSU Semiconductor Limited

Overview of MB814260S-60LPFTR by FUJITSU Semiconductor Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Part Details for MB814260S-60LPFTR

MB814260S-60LPFTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB814260S-60LPFTR Part Data Attributes

MB814260S-60LPFTR FUJITSU Semiconductor Limited
Buy Now Datasheet
Compare Parts:
MB814260S-60LPFTR FUJITSU Semiconductor Limited Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44/40
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC
Package Description TSOP2-R,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH; BYTE ACCESS
JESD-30 Code R-PDSO-G40
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2-R
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 512
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for MB814260S-60LPFTR

This table gives cross-reference parts and alternative options found for MB814260S-60LPFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814260S-60LPFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY514260BSLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514260BSLRC-60
HY514370SLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514370SLRC-60
HY514460RC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514460RC-60
HY514170BLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514170BLRC-60
HY514170BSLRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514170BSLRC-60
HY514170RC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514170RC-60
KM416C256BTR-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor MB814260S-60LPFTR vs KM416C256BTR-6
HY514260BRC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514260BRC-60
KM416C157BTR-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor MB814260S-60LPFTR vs KM416C157BTR-6
KM416C256BLLTR-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor MB814260S-60LPFTR vs KM416C256BLLTR-6
Part Number Description Manufacturer Compare
HM51S4270DTT-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd MB814260S-60LPFTR vs HM51S4270DTT-6
MT4C16257DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MB814260S-60LPFTR vs MT4C16257DJ-6
MT4C16258TG-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MB814260S-60LPFTR vs MT4C16258TG-6
MT4C16257DJ-6L Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MB814260S-60LPFTR vs MT4C16257DJ-6L
HY514460TC-60 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc MB814260S-60LPFTR vs HY514460TC-60
HM51S4260CLJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MB814260S-60LPFTR vs HM51S4260CLJ-6
HM51S4260CLJ-6R Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MB814260S-60LPFTR vs HM51S4260CLJ-6R
HM514260DJ-6 Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MB814260S-60LPFTR vs HM514260DJ-6
MT4C16261TG-6TR Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-40 Micron Technology Inc MB814260S-60LPFTR vs MT4C16261TG-6TR
TMS44165-60DZ 256KX16 FAST PAGE DRAM, 60ns, PDSO40 Texas Instruments MB814260S-60LPFTR vs TMS44165-60DZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB814260S-60LPFTR by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB814260S-60LPFTR by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB814260S-60LPFTR would you like to use for your alert(s)?
  • Please alert me when MB814260S-60LPFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB814260S-60LPFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB814260S-60LPFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB814260S-60LPFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB814260S-60LPFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB814260S-60LPFTR by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: