Part Details for MB814101A-70LPJN by FUJITSU Limited
Overview of MB814101A-70LPJN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB814101A-70LPJN
MB814101A-70LPJN CAD Models
MB814101A-70LPJN Part Data Attributes
|
MB814101A-70LPJN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB814101A-70LPJN
FUJITSU Limited
4MX1 NIBBLE MODE DRAM, 70ns, PDSO20, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NIBBLE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB814101A-70LPJN
This table gives cross-reference parts and alternative options found for MB814101A-70LPJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814101A-70LPJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD424101LA-70L | NEC Electronics America Inc | Check for Price | Nibble Mode DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | MB814101A-70LPJN vs UPD424101LA-70L |
UPD424101LA-70 | NEC Electronics America Inc | Check for Price | Nibble Mode DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | MB814101A-70LPJN vs UPD424101LA-70 |
HM514101CS-7 | Hitachi Ltd | Check for Price | Nibble Mode DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | MB814101A-70LPJN vs HM514101CS-7 |
M5M44101AJ-7T | Mitsubishi Electric | Check for Price | Nibble Mode DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | MB814101A-70LPJN vs M5M44101AJ-7T |
HM514101CLS-7 | Hitachi Ltd | Check for Price | Nibble Mode DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | MB814101A-70LPJN vs HM514101CLS-7 |
MB814101A-70LPJN | FUJITSU Semiconductor Limited | Check for Price | Nibble Mode DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | MB814101A-70LPJN vs MB814101A-70LPJN |