Part Details for MB81256-10 by FUJITSU Semiconductor Limited
Overview of MB81256-10 by FUJITSU Semiconductor Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB81256-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 256K X 1 PAGE MODE DRAM, 100 ns, CQCC18 | 20 |
|
$11.9760 / $13.4730 | Buy Now |
Part Details for MB81256-10
MB81256-10 CAD Models
MB81256-10 Part Data Attributes
|
MB81256-10
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB81256-10
FUJITSU Semiconductor Limited
Page Mode DRAM, 256KX1, 100ns, NMOS, CQCC18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CQCC-N18 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MB81256-10
This table gives cross-reference parts and alternative options found for MB81256-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81256-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB81257-10 | FUJITSU Limited | Check for Price | 256KX1 NIBBLE MODE DRAM, 100ns, CQCC18 | MB81256-10 vs MB81257-10 |
SMJ4256-12FVS | Texas Instruments | Check for Price | 256KX1 PAGE MODE DRAM, 120ns, CQCC18, CERAMIC, LCC-18 | MB81256-10 vs SMJ4256-12FVS |
MT1259EC-10/883C | Micron Technology Inc | Check for Price | Page Mode DRAM, 256KX1, 100ns, MOS, CQCC18 | MB81256-10 vs MT1259EC-10/883C |
MB81257-12 | FUJITSU Semiconductor Limited | Check for Price | Nibble Mode DRAM, 256KX1, 120ns, NMOS, CQCC18 | MB81256-10 vs MB81257-12 |
MT1259EC-12/883C | Micron Technology Inc | Check for Price | Page Mode DRAM, 256KX1, 120ns, MOS, CQCC18 | MB81256-10 vs MT1259EC-12/883C |
MB81257-15 | FUJITSU Semiconductor Limited | Check for Price | Nibble Mode DRAM, 256KX1, 150ns, NMOS, CQCC18 | MB81256-10 vs MB81257-15 |
MB81257-12 | FUJITSU Limited | Check for Price | 256KX1 NIBBLE MODE DRAM, 120ns, CQCC18 | MB81256-10 vs MB81257-12 |