Part Details for MB8118165B-60PFTN by FUJITSU Limited
Results Overview of MB8118165B-60PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB8118165B-60PFTN Information
MB8118165B-60PFTN by FUJITSU Limited is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MB8118165B-60PFTN
MB8118165B-60PFTN CAD Models
MB8118165B-60PFTN Part Data Attributes
|
MB8118165B-60PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8118165B-60PFTN
FUJITSU Limited
EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSOP2, TSOP44/50,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB8118165B-60PFTN
This table gives cross-reference parts and alternative options found for MB8118165B-60PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8118165B-60PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V53C518165AT60 | Mosel Vitelic Corporation | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | MB8118165B-60PFTN vs V53C518165AT60 |
GM71C18163CT-6 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, | MB8118165B-60PFTN vs GM71C18163CT-6 |
NN5118165ATT-60 | United Microelectronics Corporation | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44 | MB8118165B-60PFTN vs NN5118165ATT-60 |
HM5118165BTT-6 | Hitachi Ltd | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | MB8118165B-60PFTN vs HM5118165BTT-6 |
M5M418165BTP-6 | Mitsubishi Electric | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | MB8118165B-60PFTN vs M5M418165BTP-6 |
HY5118164CTC-60 | SK Hynix Inc | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | MB8118165B-60PFTN vs HY5118164CTC-60 |
M5M418165DTP-6 | Mitsubishi Electric | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44 | MB8118165B-60PFTN vs M5M418165DTP-6 |
TMS418169A-60DGE | Texas Instruments | Check for Price | 1MX16 EDO DRAM, 60ns, PDSO44, PLASTIC, TSOP-50/44 | MB8118165B-60PFTN vs TMS418169A-60DGE |
MSM5118165F-60TS-K | LAPIS Semiconductor Co Ltd | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 400 MIL, 0.80 MM PITCH, PLASTIC, TSOPII-50/44 | MB8118165B-60PFTN vs MSM5118165F-60TS-K |
HY5118164BTC-60 | SK Hynix Inc | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | MB8118165B-60PFTN vs HY5118164BTC-60 |