Part Details for MB8116EC by FUJITSU Limited
Overview of MB8116EC by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MB8116EC
MB8116EC CAD Models
MB8116EC Part Data Attributes
|
MB8116EC
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8116EC
FUJITSU Limited
Page Mode DRAM, 16KX1, 200ns, MOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 200 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MB8116EC
This table gives cross-reference parts and alternative options found for MB8116EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8116EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM4116BP-30 | 16K X 1 PAGE MODE DRAM, 300 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MB8116EC vs MCM4116BP-30 |
MCM4116BC-25 | 16K X 1 PAGE MODE DRAM, 250 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | MB8116EC vs MCM4116BC-25 |
M38510/24004BEX | 16KX1 PAGE MODE DRAM, 200ns, DIP16, 0.840 X 0.310 INCH, 0.200 HEIGHT, DIP-16 | STMicroelectronics | MB8116EC vs M38510/24004BEX |
MCM4116BP-20 | 16K X 1 PAGE MODE DRAM, 200 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MB8116EC vs MCM4116BP-20 |
MCM4116BP-15 | 16K X 1 PAGE MODE DRAM, 150 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MB8116EC vs MCM4116BP-15 |
AM9016EPC | Page Mode DRAM, 16KX1, 200ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | MB8116EC vs AM9016EPC |
NTE2117 | Page Mode DRAM, 16KX1, 200ns, MOS, PDIP16, DIP-16 | NTE Electronics Inc | MB8116EC vs NTE2117 |
MCM4116BC-15 | 16K X 1 PAGE MODE DRAM, 150 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | MB8116EC vs MCM4116BC-15 |
MCM4116BP-25 | 16K X 1 PAGE MODE DRAM, 250 ns, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MB8116EC vs MCM4116BP-25 |
MCM4116BC-30 | 16K X 1 PAGE MODE DRAM, 300 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | MB8116EC vs MCM4116BC-30 |